Telecom IC 225-BGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom IC 225-BGA (19x19)
225-BGA

XRT86VL34IB-F

DigiKey Part Number
2832-XRT86VL34IB-F-ND
Manufacturer
Manufacturer Product Number
XRT86VL34IB-F
Description
IC TELECOM INTERFACE 225BGA
Customer Reference
Detailed Description
Telecom IC 225-BGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
XRT86VL34IB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
MaxLinear, Inc.
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
225-BGA
Part Status
Active
Supplier Device Package
225-BGA (19x19)
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.644
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate 299,85 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.