
XRT86L30IV-F | |
|---|---|
DigiKey Part Number | XRT86L30IV-F-ND |
Manufacturer | |
Manufacturer Product Number | XRT86L30IV-F |
Description | IC TELECOM INTERFACE 128LQFP |
Customer Reference | |
Detailed Description | Telecom IC 128-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | XRT86L30IV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x20) |

