


XRT83VSH38IB-F | |
|---|---|
DigiKey Part Number | 1016-1484-ND |
Manufacturer | |
Manufacturer Product Number | XRT83VSH38IB-F |
Description | IC TELECOM INTERFACE 225BGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 225-BGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | XRT83VSH38IB-F Models |
Category | Voltage - Supply 3.14V ~ 3.47V |
Manufacturer MaxLinear, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 225-BGA |
Function Line Interface Unit (LIU) | Supplier Device Package 225-BGA (19x19) |
Number of Circuits 8 | Base Product Number |

