
XRT83SL34IV-F | |
|---|---|
DigiKey Part Number | XRT83SL34IV-F-ND |
Manufacturer | |
Manufacturer Product Number | XRT83SL34IV-F |
Description | IC TELECOM INTERFACE 128TQFP |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 128-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | XRT83SL34IV-F Models |
Category | Number of Circuits 4 |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Transceiver | Package / Case 128-LQFP |
Interface LIU | Supplier Device Package 128-TQFP (14x20) |

