
XRT83SL314IB-L | |
|---|---|
DigiKey Part Number | XRT83SL314IB-L-ND |
Manufacturer | |
Manufacturer Product Number | XRT83SL314IB-L |
Description | IC TELECOM INTERFACE 304TBGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 304-TBGA (31x31) |
Datasheet | Datasheet |
EDA/CAD Models | XRT83SL314IB-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Number of Circuits | 14 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 304-LBGA | |
Supplier Device Package | 304-TBGA (31x31) |

