
XRT83SL30IVTR-F | |
|---|---|
DigiKey Part Number | XRT83SL30IVTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRT83SL30IVTR-F |
Description | IC TELECOM INTERFACE 64TQFP |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 64-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XRT83SL30IVTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Transceiver | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-FQFP | |
Supplier Device Package | 64-PQFP (10x10) |

