


XRT83SH38IB | |
|---|---|
DigiKey Part Number | XRT83SH38IB-ND |
Manufacturer | |
Manufacturer Product Number | XRT83SH38IB |
Description | IC TELECOM INTERFACE 225BGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 225-BGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | XRT83SH38IB Models |
Category | Number of Circuits 8 |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 225-BGA |
Interface LIU | Supplier Device Package 225-BGA (19x19) |

