
XRT83L30IVTR-F | |
|---|---|
DigiKey Part Number | XRT83L30IVTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRT83L30IVTR-F |
Description | IC TELECOM INTERFACE 64TQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XRT83L30IVTR-F Models |
Category | Number of Circuits 1 |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 64-LQFP |
Interface LIU | Supplier Device Package 64-LQFP (10x10) |

