
XRT83L30IV-F | |
|---|---|
DigiKey Part Number | 1016-1633-ND |
Manufacturer | |
Manufacturer Product Number | XRT83L30IV-F |
Description | IC TELECOM INTERFACE 64TQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 64-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XRT83L30IV-F Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer MaxLinear, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-FQFP |
Function Line Interface Unit (LIU) | Supplier Device Package 64-PQFP (10x10) |
Interface LIU | Base Product Number |
Number of Circuits 1 |

