
XRT83D10IWTR-F | |
|---|---|
DigiKey Part Number | XRT83D10IWTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRT83D10IWTR-F |
Description | IC TELECOM INTERFACE 28SOJ |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 28-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | XRT83D10IWTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Number of Circuits | 1 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSOJ (0.300", 7.62mm Width) | |
Supplier Device Package | 28-SOJ |

