
XRT82D20IWTR-F | |
|---|---|
DigiKey Part Number | XRT82D20IWTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRT82D20IWTR-F |
Description | IC TELECOM INTERFACE 28SOJ |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 28-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | XRT82D20IWTR-F Models |
Category | Number of Circuits 1 |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 28-BSOJ (0.300", 7.62mm Width) |
Interface LIU | Supplier Device Package 28-SOJ |

