
XRT81L27IV | |
|---|---|
DigiKey Part Number | XRT81L27IV-ND |
Manufacturer | |
Manufacturer Product Number | XRT81L27IV |
Description | IC INTERFACE SPECIALIZED 128TQFP |
Customer Reference | |
Detailed Description | DECT Interface 128-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | XRT81L27IV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | DECT | |
Interface | Serial | |
Voltage - Supply | 3.3V | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x20) | |
Mounting Type | Surface Mount |

