
XRT8020IL-F | |
|---|---|
DigiKey Part Number | XRT8020IL-F-ND |
Manufacturer | |
Manufacturer Product Number | XRT8020IL-F |
Description | IC CLK/FREQ MLTPR ETHER 16-VQFN |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH Clock/Frequency Multiplier IC 675MHz 1 Output 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XRT8020IL-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH | |
Input | Crystal | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 675MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |

