
XRT8010IL-F | |
|---|---|
DigiKey Part Number | XRT8010IL-F-ND |
Manufacturer | |
Manufacturer Product Number | XRT8010IL-F |
Description | IC CLK/FREQ MLTPR ETHER 16-VQFN |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH Clock/Frequency Multiplier IC 340MHz 1 Output 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XRT8010IL-F Models |
Category | Number of Circuits 1 |
Manufacturer MaxLinear, Inc. | Ratio - Input:Output 1:1 |
Packaging Bulk | Differential - Input:Output No/Yes |
Part Status Obsolete | Frequency - Max 340MHz |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
PLL Yes | Operating Temperature -40°C ~ 85°C |
Main Purpose Ethernet, SONET/SDH | Mounting Type Surface Mount |
Input Crystal | Package / Case 16-VQFN Exposed Pad |
Output LVDS | Supplier Device Package 16-QFN (4x4) |

