
XRT8000IDTR-F | |
|---|---|
DigiKey Part Number | XRT8000IDTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRT8000IDTR-F |
Description | IC CLK/FREQ GEN TELECOM 18-SOIC |
Customer Reference | |
Detailed Description | Telecom Clock/Frequency Generator, Synchronizer, Multiplexer IC 2.048MHz 1 Output 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRT8000IDTR-F Models |
Category | Number of Circuits 1 |
Manufacturer MaxLinear, Inc. | Ratio - Input:Output 1:2 |
Packaging Tape & Reel (TR) | Differential - Input:Output No/No |
Part Status Obsolete | Frequency - Max 2.048MHz |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 5.25V |
PLL No | Operating Temperature -40°C ~ 85°C |
Main Purpose Telecom | Mounting Type Surface Mount |
Input Clock | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Output Clock | Supplier Device Package 18-SOIC |

