Telecom IC 2.048MHz 1 Output 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRT8000ID-F

DigiKey Part Number
1016-1580-5-ND
Manufacturer
Manufacturer Product Number
XRT8000ID-F
Description
IC CLK/FREQ GEN TELECOM 18-SOIC
Customer Reference
Detailed Description
Telecom Clock/Frequency Generator, Synchronizer, Multiplexer IC 2.048MHz 1 Output 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XRT8000ID-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
Telecom
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
2.048MHz
Voltage - Supply
3.135V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable