
XRT75R06DIB | |
|---|---|
DigiKey Part Number | XRT75R06DIB-ND |
Manufacturer | |
Manufacturer Product Number | XRT75R06DIB |
Description | IC TELECOM INTERFACE 217BGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 217-BGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | XRT75R06DIB Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer MaxLinear, Inc. | Current - Supply 725mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 217-BBGA |
Interface LIU | Supplier Device Package 217-BGA (23x23) |
Number of Circuits 6 |

