Telecom IC Line Interface Unit (LIU) 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRT75L04IVTR-F

DigiKey Part Number
XRT75L04IVTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRT75L04IVTR-F
Description
IC TELECOM INTERFACE 176LQFP
Customer Reference
Detailed Description
Telecom IC Line Interface Unit (LIU) 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
XRT75L04IVTR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Line Interface Unit (LIU)
Interface
LIU
Number of Circuits
4
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
450mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
176-LQFP
Supplier Device Package
176-LQFP (24x24)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.