
XRT73R12IB | |
|---|---|
DigiKey Part Number | XRT73R12IB-ND |
Manufacturer | |
Manufacturer Product Number | XRT73R12IB |
Description | IC TELECOM INTERFACE 420TBGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 420-TBGA (35x35) |
Datasheet | Datasheet |
EDA/CAD Models | XRT73R12IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Number of Circuits | 12 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 420-LBGA | |
Supplier Device Package | 420-TBGA (35x35) |

