
XRT73R12IB-L | |
|---|---|
DigiKey Part Number | XRT73R12IB-L-ND |
Manufacturer | |
Manufacturer Product Number | XRT73R12IB-L |
Description | IC TELECOM INTERFACE 420TBGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 420-TBGA (35x35) |
Datasheet | Datasheet |
EDA/CAD Models | XRT73R12IB-L Models |
Category | Number of Circuits 12 |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 420-LBGA |
Interface LIU | Supplier Device Package 420-TBGA (35x35) |

