
XRT73L02MIV-F | |
|---|---|
DigiKey Part Number | 2832-XRT73L02MIV-F-ND |
Manufacturer | |
Manufacturer Product Number | XRT73L02MIV-F |
Description | IC TELECOM INTERFACE 100TQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | XRT73L02MIV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Number of Circuits | 1 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 210mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |

