
XRT7300IV | |
|---|---|
DigiKey Part Number | XRT7300IV-ND |
Manufacturer | |
Manufacturer Product Number | XRT7300IV |
Description | IC TELECOM INTERFACE 44TQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XRT7300IV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 180mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) |

