


XRT7296IW | |
|---|---|
DigiKey Part Number | 1016-1579-5-ND |
Manufacturer | |
Manufacturer Product Number | XRT7296IW |
Description | IC DRIVER 28SOJ |
Customer Reference | |
Detailed Description | Driver DS3, E3, STS-1 28-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | XRT7296IW Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer MaxLinear, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-BSOJ (0.300", 7.62mm Width) |
Type Driver | Supplier Device Package 28-SOJ |
Protocol DS3, E3, STS-1 |

