Driver DS3, E3, STS-1 28-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Driver DS3, E3, STS-1 28-SOJ
XRT7296IW-F

XRT7296IW-F

DigiKey Part Number
1016-1357-5-ND
Manufacturer
Manufacturer Product Number
XRT7296IW-F
Description
IC DRIVER 28SOJ
Customer Reference
Detailed Description
Driver DS3, E3, STS-1 28-SOJ
Datasheet
 Datasheet
EDA/CAD Models
XRT7296IW-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
DS3, E3, STS-1
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-BSOJ (0.300", 7.62mm Width)
Supplier Device Package
28-SOJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.