
XRT7295ATIWTR | |
|---|---|
DigiKey Part Number | XRT7295ATIWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRT7295ATIWTR |
Description | IC TRANSCEIVER 0/1 20SOJ |
Customer Reference | |
Detailed Description | 0/1 Receiver DS3, E3, STS-1 20-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | XRT7295ATIWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | DS3, E3, STS-1 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BSOJ (0.300", 7.62mm Width) | |
Supplier Device Package | 20-SOJ |

