
XRT7295AEIWTR-F | |
|---|---|
DigiKey Part Number | XRT7295AEIWTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRT7295AEIWTR-F |
Description | IC TRANSCEIVER 0/1 20SOJ |
Customer Reference | |
Detailed Description | 0/1 Receiver DS3, E3, STS-1 20-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | XRT7295AEIWTR-F Models |
Category | Number of Drivers/Receivers 0/1 |
Manufacturer MaxLinear, Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 20-BSOJ (0.300", 7.62mm Width) |
Protocol DS3, E3, STS-1 | Supplier Device Package 20-SOJ |

