
XRT71D03IV-F | |
|---|---|
DigiKey Part Number | 2832-XRT71D03IV-F-ND |
Manufacturer | |
Manufacturer Product Number | XRT71D03IV-F |
Description | IC TELECOM INTERFACE 64TQFP |
Customer Reference | |
Detailed Description | Telecom IC Attenuator 64-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XRT71D03IV-F Models |
Category | Voltage - Supply 3.135V ~ 5.25V |
Manufacturer MaxLinear, Inc. | Current - Supply 160mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Attenuator | Package / Case 64-FQFP |
Interface Serial | Supplier Device Package 64-PQFP (10x10) |
Number of Circuits 1 | Base Product Number |

