
XRT6165ID-F | |
|---|---|
DigiKey Part Number | XRT6165ID-F-ND |
Manufacturer | |
Manufacturer Product Number | XRT6165ID-F |
Description | IC TRANSCEIVER FULL 1/1 24SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRT6165ID-F Models |
Category | Duplex Full |
Manufacturer MaxLinear, Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 24-SOIC |

