
XRT6165CDTR-F | |
|---|---|
DigiKey Part Number | 2832-XRT6165CDTR-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRT6165CDTR-F |
Description | IC TRANSCEIVER FULL 1/1 24SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRT6165CDTR-F Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer MaxLinear, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Type Transceiver | Supplier Device Package 24-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |

