
XRT6164CP-F | |
|---|---|
DigiKey Part Number | XRT6164CP-F-ND |
Manufacturer | |
Manufacturer Product Number | XRT6164CP-F |
Description | IC TRANSCEIVER FULL 1/1 16PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | XRT6164CP-F Models |
Category | Duplex Full |
Manufacturer MaxLinear, Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Transceiver | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-PDIP |

