
XRT59L921IB | |
|---|---|
DigiKey Part Number | XRT59L921IB-ND |
Manufacturer | |
Manufacturer Product Number | XRT59L921IB |
Description | IC TELECOM INTERFACE 316STBGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 316-STBGA (21x21) |
Datasheet | Datasheet |
EDA/CAD Models | XRT59L921IB Models |
Category | Number of Circuits 21 |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3.13V ~ 3.46V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 316-LBGA |
Interface LIU | Supplier Device Package 316-STBGA (21x21) |

