Telecom IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom IC 16-SOIC
16-SOIC (0.295", 7.50mm Width)

XRT59L91ID-F

DigiKey Part Number
1016-1576-5-ND
Manufacturer
Manufacturer Product Number
XRT59L91ID-F
Description
IC TELECOM INTERFACE 16SOIC
Customer Reference
Detailed Description
Telecom IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XRT59L91ID-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Function
-
Interface
LIU
Number of Circuits
1
Voltage - Supply
3.13V ~ 3.46V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.025 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

4.025In Stock
Ships from Flip Electronics