
XRT5997IVTR-F | |
|---|---|
DigiKey Part Number | 1016-1866-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRT5997IVTR-F |
Description | IC TELECOM INTERFACE 100TQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | XRT5997IVTR-F Models |
Category | Voltage - Supply 3.14V ~ 3.47V |
Manufacturer MaxLinear, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-LQFP |
Function Line Interface Unit (LIU) | Supplier Device Package 100-TQFP (14x14) |
Interface LIU | Base Product Number |
Number of Circuits 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,06359 € | 18.063,59 € |
| Unit Price without VAT: | 18,06359 € |
|---|---|
| Unit Price with VAT: | 21,49567 € |

