
XRT5894IV-F | |
|---|---|
DigiKey Part Number | 1016-1480-ND |
Manufacturer | |
Manufacturer Product Number | XRT5894IV-F |
Description | IC TELECOM INTERFACE 64TQFP |
Customer Reference | |
Detailed Description | Telecom IC 64-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XRT5894IV-F Models |
Category | Voltage - Supply 3.14V ~ 3.47V, 4.75V ~ 5.25V |
Manufacturer MaxLinear, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-FQFP |
Interface LIU | Supplier Device Package 64-PQFP (10x10) |
Number of Circuits 4 |

