
XRT5683AIDTR-F | |
|---|---|
DigiKey Part Number | XRT5683AIDTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRT5683AIDTR-F |
Description | IC TELECOM INTERFACE 18SOIC |
Customer Reference | |
Detailed Description | Telecom IC PCM Line Interface Chip 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRT5683AIDTR-F Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer MaxLinear, Inc. | Current - Supply 40mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function PCM Line Interface Chip | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Interface PCM | Supplier Device Package 18-SOIC |
Number of Circuits 1 |

