
XRT5683AID-F | |
|---|---|
DigiKey Part Number | 1016-1354-5-ND |
Manufacturer | |
Manufacturer Product Number | XRT5683AID-F |
Description | IC TELECOM INTERFACE 18SOIC |
Customer Reference | |
Detailed Description | Telecom IC PCM Line Interface Chip 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRT5683AID-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | PCM Line Interface Chip | |
Interface | PCM | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC |

