
XRT3588CP-F | |
|---|---|
DigiKey Part Number | XRT3588CP-F-ND |
Manufacturer | |
Manufacturer Product Number | XRT3588CP-F |
Description | IC TRANSCEIVER FULL 1/1 18PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | XRT3588CP-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 52Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 18-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 18-PDIP |
Duplex Full |

