
XRP7740EVB-HC | |
|---|---|
DigiKey Part Number | XRP7740EVB-HC-ND |
Manufacturer | |
Manufacturer Product Number | XRP7740EVB-HC |
Description | EVAL BOARD FOR XRP7740 |
Customer Reference | |
Detailed Description | XRP7740 - 4 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 6.5V ~ 20V |
Manufacturer MaxLinear, Inc. | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 1.5MHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down with LDO | Utilized IC / Part XRP7740 |
Outputs and Type 4 Non-Isolated Outputs | Base Product Number |
Voltage - Output 0.9V ~ 5.1V |


