
XRP7725EVB-DEMO-2 | |
|---|---|
DigiKey Part Number | XRP7725EVB-DEMO-2-ND |
Manufacturer | |
Manufacturer Product Number | XRP7725EVB-DEMO-2 |
Description | EVAL BOARD FOR XRP7725 |
Customer Reference | |
Detailed Description | XRP7725 - 4 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Main Purpose | DC/DC, Step Up or Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 1.5V, 2.5V, 3.3V | |
Current - Output | 10A, 5A, 3A, 3A | |
Voltage - Input | 5.5 ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.23MHz | |
Contents | Board(s) | |
Utilized IC / Part | XRP7725 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 33,96750 € | 135,87 € |
| Unit Price without VAT: | 33,96750 € |
|---|---|
| Unit Price with VAT: | 40,42133 € |

