How Smart Healthcare is Changing Lives
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRP7724ILB-1015-F

DigiKey Part Number
XRP7724ILB-1015-F-ND
Manufacturer
Manufacturer Product Number
XRP7724ILB-1015-F
Description
IC REG 6OUT BUCK/LINEAR 44TQFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) (4), Linear (LDO) (2) 105kHz ~ 1.23MHz 44-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XRP7724ILB-1015-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Topology
Step-Down (Buck) (4), Linear (LDO) (2)
Number of Outputs
6
Frequency - Switching
105kHz ~ 1.23MHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
Controller
Voltage/Current - Output 3
Controller
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
4.75V ~ 25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
44-WFQFN Exposed Pad
Supplier Device Package
44-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 351 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2606,89858 €1.793,63 €
Manufacturers Standard Package
Unit Price without VAT:6,89858 €
Unit Price with VAT:8,20931 €

Other Suppliers on DigiKey

351In Stock
Ships from Flip Electronics