
XRP7714EVB-DEMO-2P-KIT | |
|---|---|
DigiKey Part Number | 1016-1609-ND |
Manufacturer | |
Manufacturer Product Number | XRP7714EVB-DEMO-2P-KIT |
Description | EVAL BOARD FOR XRP7714 |
Customer Reference | |
Detailed Description | XRP7714 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.9V ~ 5.1V | |
Current - Output | - | |
Voltage - Input | 5.5V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz ~ 1.5MHz | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | XRP7714 | |
Note | - |

