
XRP7713EVB-DEMO-1 | |
|---|---|
DigiKey Part Number | XRP7713EVB-DEMO-1-ND |
Manufacturer | |
Manufacturer Product Number | XRP7713EVB-DEMO-1 |
Description | EVAL BOARD FOR XRP7713 |
Customer Reference | |
Detailed Description | XRP7713 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer MaxLinear, Inc. | Voltage - Input 4.75V ~ 25V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part XRP7713 |
Voltage - Output 0.9V ~ 5.1V | Base Product Number |

