
XRP7704ILB-1003-F | |
|---|---|
DigiKey Part Number | XRP7704ILB-1003-F-ND |
Manufacturer | |
Manufacturer Product Number | XRP7704ILB-1003-F |
Description | IC PMIC PWM DC-DC QUAD 40QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | XRP7704ILB-1003-F Models |
Category | Frequency - Switching 300kHz ~ 1.5MHz |
Manufacturer MaxLinear, Inc. | Duty Cycle (Max) 85% |
Packaging Tray | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Serial Interfaces I2C |
Function Step-Down | Control Features Enable |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 40-WFQFN Exposed Pad |
Output Phases 4 | Supplier Device Package 40-TQFN (6x6) |
Voltage - Supply (Vcc/Vdd) 6.5V ~ 20V | Base Product Number |

