
XRP7674EVB | |
|---|---|
DigiKey Part Number | 1016-1916-ND |
Manufacturer | |
Manufacturer Product Number | XRP7674EVB |
Description | EVAL BOARD FOR XRP7674 |
Customer Reference | |
Detailed Description | XRP7674 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer MaxLinear, Inc. | Voltage - Input 4.5V ~ 18V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 340kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part XRP7674 |
Voltage - Output 0.925V ~ 16V |

