
XRP7662EVB | |
|---|---|
DigiKey Part Number | XRP7662EVB-ND |
Manufacturer | |
Manufacturer Product Number | XRP7662EVB |
Description | EVAL BOARD FOR XRP7662 |
Customer Reference | |
Detailed Description | XRP7662 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 5V ~ 22V |
Manufacturer MaxLinear, Inc. | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 300kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part XRP7662 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 12A |

