Similar

XRP7657EVB | |
|---|---|
DigiKey Part Number | 1016-1378-ND |
Manufacturer | |
Manufacturer Product Number | XRP7657EVB |
Description | EVAL BOARD FOR XRP7657 |
Customer Reference | |
Detailed Description | XRP7657 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 21V | |
Current - Output | 2A | |
Voltage - Input | 4.75V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | 420kHz | |
Contents | Board(s) | |
Utilized IC / Part | XRP7657 | |
Note | - |


