
XRP7620IHTR-F | |
|---|---|
DigiKey Part Number | XRP7620IHTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP7620IHTR-F |
Description | IC LED DRVR LIN I2C 31.5MA 8DFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear I2C Dimming 31.5mA 8-DFN (2x3) |
EDA/CAD Models | XRP7620IHTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 31.5mA | |
Frequency | 400kHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |

