Similar



XRP7618IGBTR-F | |
|---|---|
DigiKey Part Number | 1016-1690-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP7618IGBTR-F |
Description | IC LED DRV LIN PWM 100MA 20TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear PWM Dimming 100mA 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | XRP7618IGBTR-F Models |
Category | Current - Output / Channel 100mA |
Manufacturer MaxLinear, Inc. | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 8 | Supplier Device Package 20-TSSOP-EP |
Voltage - Supply (Min) 4.2V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC6C5912QPWRQ1 | Texas Instruments | 2.887 | 296-39249-1-ND | 1,53000 € | Similar |


