
XRP7613IDBTR-F | |
|---|---|
DigiKey Part Number | 1016-XRP7613IDBTR-FTR-ND - Tape & Reel (TR) 1016-XRP7613IDBTR-FCT-ND - Cut Tape (CT) 1016-XRP7613IDBTR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRP7613IDBTR-F |
Description | IC LED DRVR RGLTR PWM 1.2A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | XRP7613IDBTR-F Models |
Category | Current - Output / Channel 1.2A |
Manufacturer MaxLinear, Inc. | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Supply (Min) 7V | Base Product Number |
Voltage - Supply (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,06440 € | 26,61 € |
| 100 | 0,94850 € | 94,85 € |
| 250 | 0,89320 € | 223,30 € |
| 500 | 0,85986 € | 429,93 € |
| 1.000 | 0,85823 € | 858,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80346 € | 2.008,65 € |
| 5.000 | 0,78599 € | 3.929,95 € |
| 7.500 | 0,77725 € | 5.829,38 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

