XRP7604EVB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 50,60000 €
Datasheet
Image for XRP7604EVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRP7604EVB

DigiKey Part Number
XRP7604EVB-ND
Manufacturer
Manufacturer Product Number
XRP7604EVB
Description
EVAL BOARD FOR XRP7604
Customer Reference
Detailed Description
XRP7604 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
1A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
4.5V ~ 29V
Contents
Board(s)
Utilized IC / Part
XRP7604
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes